SYRLINKS 10MHz OXCO Oscillator, DIL14 Low ±70ppb Clipped SinewaveEWOS10-5V0-B-C1
Технически документи
Спецификации
Brand
SYRLINKSOscillator Type
OXCO
Output Frequency
10MHz
Frequency Stability
±70ppb
Load Capacitance
10pF
Package Type
DIL14 Low
Output Level
Clipped Sinewave
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Height
6.6mm
Dimensions
20.27 x 12.65 x 6.6mm
Страна на произход
France
€ 524,54
€ 262,27 Each (In a Box of 2) (ex VAT)
2
€ 524,54
€ 262,27 Each (In a Box of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SYRLINKSOscillator Type
OXCO
Output Frequency
10MHz
Frequency Stability
±70ppb
Load Capacitance
10pF
Package Type
DIL14 Low
Output Level
Clipped Sinewave
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Height
6.6mm
Dimensions
20.27 x 12.65 x 6.6mm
Страна на произход
France