Symbol Barcode Scanner

Номер на артикул на RS: 486-9617Марка: Symbol№ по каталога на производителя: SLS2208-SR20001UR

Технически документи

Спецификации

Brand

Symbol

Model

LS-2208

Product Type

Barcode Scanner

Maximum Scan Distance

43cm

Maximum Scan Rate

100scans/s

Dimensions

63 x 84 x 152mm

Weight

146g

Height

84mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

63mm

Страна на произход

United States

Детайли за продукта

Symbol LS2208

The LS 2208 series of bar code scanners from Symbol Technologies delivers affordable class-leading performance, rich feature set, ergonomics, reliability and is comparably priced to CCD-based bar code scanners.

Wedge, RS-232 or USB interface options
Flash memory facilitates upgrades and customisation in the field
Bright LED and beeper confirm successful scan
Withstands multiple 1.5m free falls
Normal working distance; from contact to 430mm
Supported symbologies include; UPC/EAN, Code; 39, 39 full ASCII, 39 Trioptic, 93, Codabar, Interleaved 2 of 5, 128, 128 full ASCII, UCC/EAN 128, Discrete 2 of 5, MSI, 11, IATA, RSS variants
Supports most 1D symbologies, RSS codes and 14 digit global trade items no's (GTIN)
Normal working distance; from contact to 430mm
Advanced data formatting enables users to modify data prior to sending to host system
Get started quickly with the 123Scan set-up utility
Ergonomic design reduces user fatigue
Shock protected design for reliability

Може да се интересувате от
WASP Laser Barcode Scanner
P.O.A.Всеки (ex VAT)

P.O.A.

Symbol Barcode Scanner

P.O.A.

Symbol Barcode Scanner

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
WASP Laser Barcode Scanner
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Symbol

Model

LS-2208

Product Type

Barcode Scanner

Maximum Scan Distance

43cm

Maximum Scan Rate

100scans/s

Dimensions

63 x 84 x 152mm

Weight

146g

Height

84mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

63mm

Страна на произход

United States

Детайли за продукта

Symbol LS2208

The LS 2208 series of bar code scanners from Symbol Technologies delivers affordable class-leading performance, rich feature set, ergonomics, reliability and is comparably priced to CCD-based bar code scanners.

Wedge, RS-232 or USB interface options
Flash memory facilitates upgrades and customisation in the field
Bright LED and beeper confirm successful scan
Withstands multiple 1.5m free falls
Normal working distance; from contact to 430mm
Supported symbologies include; UPC/EAN, Code; 39, 39 full ASCII, 39 Trioptic, 93, Codabar, Interleaved 2 of 5, 128, 128 full ASCII, UCC/EAN 128, Discrete 2 of 5, MSI, 11, IATA, RSS variants
Supports most 1D symbologies, RSS codes and 14 digit global trade items no's (GTIN)
Normal working distance; from contact to 430mm
Advanced data formatting enables users to modify data prior to sending to host system
Get started quickly with the 123Scan set-up utility
Ergonomic design reduces user fatigue
Shock protected design for reliability

Може да се интересувате от
WASP Laser Barcode Scanner
P.O.A.Всеки (ex VAT)