Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC, 4kV dc V, ±5% , SMD

Технически документи
Спецификации
Brand
Syfer TechnologyCapacitance
1nF
Voltage
4kV dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±5%
Dimensions
5.7 x 5 x 4.2mm
Length
5.7mm
Depth
5mm
Height
4.2mm
Series
Flexicap
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Детайли за продукта
Syfer Flexicap 2220
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
€ 6,88
€ 3,442 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 6,88
€ 3,442 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Syfer TechnologyCapacitance
1nF
Voltage
4kV dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±5%
Dimensions
5.7 x 5 x 4.2mm
Length
5.7mm
Depth
5mm
Height
4.2mm
Series
Flexicap
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Детайли за продукта
Syfer Flexicap 2220
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes