Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD

Номер на артикул на RS: 170-6663Марка: Syfer Technology№ по каталога на производителя: 1812J5000224KXT
brand-logo

Технически документи

Спецификации

Capacitance

220nF

Voltage

500V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

4.5 x 3.2 x 3.2mm

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

United Kingdom

Детайли за продукта

Syfer MLCC 1812

Suitable for all general purpose and high reliability applications
All are manufactured using Syfer’s unique wet process and incorporate precious metal electrodes

Информацията за складовите наличности временно не е налична.

€ 427,20

€ 0,854 Each (On a Reel of 500) (ex VAT)

Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD

€ 427,20

€ 0,854 Each (On a Reel of 500) (ex VAT)

Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Capacitance

220nF

Voltage

500V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

4.5 x 3.2 x 3.2mm

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

United Kingdom

Детайли за продукта

Syfer MLCC 1812

Suitable for all general purpose and high reliability applications
All are manufactured using Syfer’s unique wet process and incorporate precious metal electrodes