Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

Номер на артикул на RS: 170-6473Марка: Syfer Technology№ по каталога на производителя: 1210Y1K00222KXT
brand-logo

Технически документи

Спецификации

Capacitance

2.2nF

Voltage

1kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

Flexicap

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

Детайли за продукта

Syfer Flexicap 1210

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Capacitance

2.2nF

Voltage

1kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

Flexicap

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

Детайли за продукта

Syfer Flexicap 1210

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes