Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Номер на артикул на RS: 170-6498Марка: Syfer Technology№ по каталога на производителя: 1206Y0500102JXT
brand-logo

Технически документи

Спецификации

Capacitance

1nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

United Kingdom

Детайли за продукта

Syfer Flexicap 1206

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

1206 Range

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Capacitance

1nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

United Kingdom

Детайли за продукта

Syfer Flexicap 1206

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

1206 Range