Switchcraft Jack Connector Plug

Номер на артикул на RS: 329-9764Марка: Switchcraft№ по каталога на производителя: TT253NC
brand-logo

Технически документи

Спецификации

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Housing Material

Thermoplastic

Colour

Black

Contact Material

Copper Alloy

Страна на произход

United States

Детайли за продукта

Bantam Patch Plugs

Three-pole miniature plugs available as single with crimp terminals or single with solder terminals. Solder terminals allow for easier termination. For use only with low power audio and telecommunication circuits. All models are highly reliable and excellent quality.

Може да се интересувате от
Switchcraft Jack Connector Plug
€ 42,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Switchcraft Jack Connector Plug

P.O.A.

Switchcraft Jack Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Switchcraft Jack Connector Plug
€ 42,68Всеки (ex VAT)

Технически документи

Спецификации

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Housing Material

Thermoplastic

Colour

Black

Contact Material

Copper Alloy

Страна на произход

United States

Детайли за продукта

Bantam Patch Plugs

Three-pole miniature plugs available as single with crimp terminals or single with solder terminals. Solder terminals allow for easier termination. For use only with low power audio and telecommunication circuits. All models are highly reliable and excellent quality.

Може да се интересувате от
Switchcraft Jack Connector Plug
€ 42,68Всеки (ex VAT)