Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 3 Way, Silver Plating

Номер на артикул на RS: 628-5651Марка: Switchcraft№ по каталога на производителя: TA3FXDistrelec Article No.: 14240008
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

United States

Детайли за продукта

Miniature Tini Q-G Cable Connectors

Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,92

€ 21,92 Всеки (ex VAT)

Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 3 Way, Silver Plating

€ 21,92

€ 21,92 Всеки (ex VAT)

Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 3 Way, Silver Plating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 21,92
10 - 24€ 21,29
25+€ 20,67
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

United States

Детайли за продукта

Miniature Tini Q-G Cable Connectors

Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.

Може да се интересувате от