Switchcraft, PC7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver

Номер на артикул на RS: 878-4860Марка: Switchcraft№ по каталога на производителя: PC712A
brand-logo

Технически документи

Спецификации

DC Power Connector Type

DC Socket

Inner Diameter

2.5mm

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

20.8mm

Mounting Type

Panel Mount

Contact Plating

Silver

Contact Material

Copper Alloy

Series

PC7

Страна на произход

United States

Детайли за продукта

Switchcraft Chassis Mount Power Jack Sockets

Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters

Features and Benefits

• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 81,63

€ 8,163 Each (In a Pack of 10) (ex VAT)

Switchcraft, PC7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver

€ 81,63

€ 8,163 Each (In a Pack of 10) (ex VAT)

Switchcraft, PC7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

DC Power Connector Type

DC Socket

Inner Diameter

2.5mm

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

20.8mm

Mounting Type

Panel Mount

Contact Plating

Silver

Contact Material

Copper Alloy

Series

PC7

Страна на произход

United States

Детайли за продукта

Switchcraft Chassis Mount Power Jack Sockets

Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters

Features and Benefits

• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm

Може да се интересувате от