Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Switchcraft Cable Mount XLR Connector, Male, 3 Way, Silver Plating

Номер на артикул на RS: 362-1133Марка: Switchcraft№ по каталога на производителя: AAA3MZ
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy

Детайли за продукта

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,84

€ 6,84 Всеки (ex VAT)

Switchcraft Cable Mount XLR Connector, Male, 3 Way, Silver Plating

€ 6,84

€ 6,84 Всеки (ex VAT)

Switchcraft Cable Mount XLR Connector, Male, 3 Way, Silver Plating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 6,84
15 - 49€ 6,63
50 - 99€ 6,44
100+€ 6,25
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy

Детайли за продукта

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins

Може да се интересувате от