Switchcraft Cable Mount XLR Connector, Male, 125 V ac, 3 Way, Silver Plating

Номер на артикул на RS: 878-2668Марка: Switchcraft№ по каталога на производителя: AA3M
brand-logo
Преглед на всички в XLR конектори

Технически документи

Спецификации

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Crimp

Current Rating

15A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Страна на произход

United States

Детайли за продукта

A Series Cable Mount XLR Connector

A series of premium XLR connectors from Switchcraft provide the user with a robust built connection which can be used a wide variety of audio applications

Equipped with a dual pressure plate cable clamp, removable pin insert & flexible strain relief

Може да се интересувате от
RS PRO Cable Mount XLR Connector, Male, 3 Way
€ 4,04Всеки (ex VAT)

P.O.A.

Switchcraft Cable Mount XLR Connector, Male, 125 V ac, 3 Way, Silver Plating

P.O.A.

Switchcraft Cable Mount XLR Connector, Male, 125 V ac, 3 Way, Silver Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Cable Mount XLR Connector, Male, 3 Way
€ 4,04Всеки (ex VAT)

Технически документи

Спецификации

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Crimp

Current Rating

15A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Страна на произход

United States

Детайли за продукта

A Series Cable Mount XLR Connector

A series of premium XLR connectors from Switchcraft provide the user with a robust built connection which can be used a wide variety of audio applications

Equipped with a dual pressure plate cable clamp, removable pin insert & flexible strain relief

Може да се интересувате от
RS PRO Cable Mount XLR Connector, Male, 3 Way
€ 4,04Всеки (ex VAT)