Switchcraft, 767K DC Plug, Cable Mount, length 57mm, Tin, IP68

Номер на артикул на RS: 878-7222Марка: Switchcraft№ по каталога на производителя: 767KS12
brand-logo

Технически документи

Спецификации

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Body Orientation

Straight

Length

57mm

Mounting Type

Cable Mount

IP Rating

IP68

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

3.8mm

Contact Plating

Tin

Contact Material

Copper Alloy

Series

767K

Страна на произход

United States

Детайли за продукта

Switchcraft DC Power Plugs, 2.1mm and 2.5mm

Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.

Features and Benefits

• Current rating 5A at 12VDC
• Over 10,000 mating cycles

Може да се интересувате от
RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m
€ 6,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,06

€ 22,06 Всеки (ex VAT)

Switchcraft, 767K DC Plug, Cable Mount, length 57mm, Tin, IP68

€ 22,06

€ 22,06 Всеки (ex VAT)

Switchcraft, 767K DC Plug, Cable Mount, length 57mm, Tin, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m
€ 6,18Всеки (ex VAT)

Технически документи

Спецификации

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Body Orientation

Straight

Length

57mm

Mounting Type

Cable Mount

IP Rating

IP68

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

3.8mm

Contact Plating

Tin

Contact Material

Copper Alloy

Series

767K

Страна на произход

United States

Детайли за продукта

Switchcraft DC Power Plugs, 2.1mm and 2.5mm

Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.

Features and Benefits

• Current rating 5A at 12VDC
• Over 10,000 mating cycles

Може да се интересувате от
RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m
€ 6,18Всеки (ex VAT)