Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 37mm, Nickel

Номер на артикул на RS: 705-1557Марка: Switchcraft№ по каталога на производителя: 760BK
brand-logo

Технически документи

Спецификации

DC Power Connector Type

DC Plug

Inner Diameter

2.5mm

Current Rating

5.0A

Body Orientation

Straight

Length

37mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Copper Alloy

Детайли за продукта

Locking Right Angle Power Jacks & Plugs

Suitable for where a quick and secure, space saving board mounting method is required
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place

Може да се интересувате от
Locking power plug; black
P.O.A.Всеки (ex VAT)

€ 14,52

€ 14,52 Всеки (ex VAT)

Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 37mm, Nickel

€ 14,52

€ 14,52 Всеки (ex VAT)

Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 37mm, Nickel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 14,52
15 - 49€ 14,11
50+€ 13,76
Може да се интересувате от
Locking power plug; black
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

DC Power Connector Type

DC Plug

Inner Diameter

2.5mm

Current Rating

5.0A

Body Orientation

Straight

Length

37mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Copper Alloy

Детайли за продукта

Locking Right Angle Power Jacks & Plugs

Suitable for where a quick and secure, space saving board mounting method is required
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place

Може да се интересувате от
Locking power plug; black
P.O.A.Всеки (ex VAT)