Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug 4A

Номер на артикул на RS: 329-9708Марка: Switchcraft№ по каталога на производителя: 35HDNN
brand-logo

Технически документи

Спецификации

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Tin

Current Rating

4A

Housing Material

Brass

Voltage Rating

140 V dc, 250 V dc

Colour

Natural

Contact Material

Brass

Страна на произход

United States

Детайли за продукта

Heavy Duty Jack Plugs

From Switchcraft, this selection of heavy duty jack plugs feature a one piece tip rod for added strength and reliability. With heavy duty nickel handles and large solder terminals, these jack plugs ensure a robust and reliable connection. They are available with either a nickel plated or gold plated plug finger. All models are highly reliable and excellent quality.

3.5mm Switchcraft

Може да се интересувате от

€ 12,39

€ 12,39 Всеки (ex VAT)

Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug 4A

€ 12,39

€ 12,39 Всеки (ex VAT)

Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug 4A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Tin

Current Rating

4A

Housing Material

Brass

Voltage Rating

140 V dc, 250 V dc

Colour

Natural

Contact Material

Brass

Страна на произход

United States

Детайли за продукта

Heavy Duty Jack Plugs

From Switchcraft, this selection of heavy duty jack plugs feature a one piece tip rod for added strength and reliability. With heavy duty nickel handles and large solder terminals, these jack plugs ensure a robust and reliable connection. They are available with either a nickel plated or gold plated plug finger. All models are highly reliable and excellent quality.

3.5mm Switchcraft

Може да се интересувате от