Технически документи
Спецификации
Brand
SwitchcraftGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Current Rating
4A
Housing Material
Brass
Voltage Rating
140 V dc, 250 V dc
Colour
Natural
Contact Material
Brass
No of Poles/ Way
3
Страна на произход
United States
Детайли за продукта
Heavy Duty Jack Plugs
From Switchcraft, this selection of heavy duty jack plugs feature a one piece tip rod for added strength and reliability. With heavy duty nickel handles and large solder terminals, these jack plugs ensure a robust and reliable connection. They are available with either a nickel plated or gold plated plug finger. All models are highly reliable and excellent quality.
3.5mm Switchcraft
€ 15,42
€ 15,42 Всеки (ex VAT)
1
€ 15,42
€ 15,42 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 15,42 |
15 - 49 | € 15,00 |
50 - 99 | € 14,59 |
100+ | € 14,20 |
Технически документи
Спецификации
Brand
SwitchcraftGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Current Rating
4A
Housing Material
Brass
Voltage Rating
140 V dc, 250 V dc
Colour
Natural
Contact Material
Brass
No of Poles/ Way
3
Страна на произход
United States
Детайли за продукта
Heavy Duty Jack Plugs
From Switchcraft, this selection of heavy duty jack plugs feature a one piece tip rod for added strength and reliability. With heavy duty nickel handles and large solder terminals, these jack plugs ensure a robust and reliable connection. They are available with either a nickel plated or gold plated plug finger. All models are highly reliable and excellent quality.