Switchcraft Right Angle Cable Mount RCA Plug, Gold, 6A

Номер на артикул на RS: 878-2520Марка: Switchcraft№ по каталога на производителя: 3502RAAU
brand-logo
Преглед на всички в RCA конектори

Технически документи

Спецификации

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Gold

Contact Material

Brass

Housing Material

Nickel Plated

Termination Method

Solder

Current Rating

6A

Voltage Rating

140 V dc, 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Страна на произход

United States

Детайли за продукта

Switchcraft RCA Connector

Premium range of RCA Jacks & Connectors provide the user with a reliable connection which can be used in a variety of Audio / Video applications

Available in various mounting options including panel, chassis & cable
Offered in a various colour indicating insulators such as Black, White, Red, Blue, Green, Orange & Yellow
Supplied in Nickel or Gold plating

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Phone Plug; 2; Solder; Gold Plated
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,20

€ 14,20 Всеки (ex VAT)

Switchcraft Right Angle Cable Mount RCA Plug, Gold, 6A

€ 14,20

€ 14,20 Всеки (ex VAT)

Switchcraft Right Angle Cable Mount RCA Plug, Gold, 6A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Phone Plug; 2; Solder; Gold Plated
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Gold

Contact Material

Brass

Housing Material

Nickel Plated

Termination Method

Solder

Current Rating

6A

Voltage Rating

140 V dc, 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Страна на произход

United States

Детайли за продукта

Switchcraft RCA Connector

Premium range of RCA Jacks & Connectors provide the user with a reliable connection which can be used in a variety of Audio / Video applications

Available in various mounting options including panel, chassis & cable
Offered in a various colour indicating insulators such as Black, White, Red, Blue, Green, Orange & Yellow
Supplied in Nickel or Gold plating

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Phone Plug; 2; Solder; Gold Plated
P.O.A.Всеки (ex VAT)