Victorinox Handyman Straight, Multitool Knife, 91mm Closed Length, 155g
Технически документи
Спецификации
Brand
Swiss Army KnifeBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
91mm
Blade Type
Straight
Retractable
Yes
Series
Handyman
Weight
155g
Страна на произход
Switzerland
Детайли за продукта
Swiss Army Knife
Manufactured from high quality stainless steel and fitted with an attachment eye.,Type A: Large blade, small blade, corkscrew, can opener with small screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, wood saw, fish scaler with hook disgorger, metric/imperial rule, nail file with metal file, nail cleaner, metal saw, fine screwdriver, key ring, tweezers, toothpick, chisel, pliers with wire cutters, mini-screwdriver, ballpoint pen.,Type B: Large blade, small blade, corkscrew, can opener with small screwdriver, cap lifter with screwdriver, wire stripper, reamer, scissors, wood saw, chisel, nail file with metal file, nail cleaner, metal saw, fine screwdriver, pliers with wire cutters, key ring, tweezers, toothpick.,Type C: Large blade, small blade, corkscrew, can opener with small screwdriver, cap lifter with screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, key ring, tweezers, toothpick.
€ 114,93
€ 114,93 Всеки (ex VAT)
1
€ 114,93
€ 114,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Swiss Army KnifeBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
91mm
Blade Type
Straight
Retractable
Yes
Series
Handyman
Weight
155g
Страна на произход
Switzerland
Детайли за продукта
Swiss Army Knife
Manufactured from high quality stainless steel and fitted with an attachment eye.,Type A: Large blade, small blade, corkscrew, can opener with small screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, wood saw, fish scaler with hook disgorger, metric/imperial rule, nail file with metal file, nail cleaner, metal saw, fine screwdriver, key ring, tweezers, toothpick, chisel, pliers with wire cutters, mini-screwdriver, ballpoint pen.,Type B: Large blade, small blade, corkscrew, can opener with small screwdriver, cap lifter with screwdriver, wire stripper, reamer, scissors, wood saw, chisel, nail file with metal file, nail cleaner, metal saw, fine screwdriver, pliers with wire cutters, key ring, tweezers, toothpick.,Type C: Large blade, small blade, corkscrew, can opener with small screwdriver, cap lifter with screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, key ring, tweezers, toothpick.