Victorinox Victorinox SilverTech Straight, Multitool Knife, 91mm Closed Length, 60g
Технически документи
Спецификации
Brand
Swiss Army KnifeBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
91mm
Blade Type
Straight
Overall Length
91 mm
Retractable
Yes
Series
Victorinox SilverTech
Weight
60g
Страна на произход
Switzerland
Детайли за продукта
Victorinox SilverTech
Victorinox SilverTech multi-blade penknives
Swiss made
Functional, versatile and durable
Distinctive SilverTech styling
€ 44,07
€ 44,07 Всеки (ex VAT)
1
€ 44,07
€ 44,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Swiss Army KnifeBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
91mm
Blade Type
Straight
Overall Length
91 mm
Retractable
Yes
Series
Victorinox SilverTech
Weight
60g
Страна на произход
Switzerland
Детайли за продукта
Victorinox SilverTech
Victorinox SilverTech multi-blade penknives
Swiss made
Functional, versatile and durable
Distinctive SilverTech styling