Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Swarfega Citrus Swarfega® Heavy Hand Cleaner - 4.5L Tub

Номер на артикул на RS: 711-8543Марка: Swarfega№ по каталога на производителя: SHD45L
brand-logo

Технически документи

Спецификации

Package Size

4.5L

Package Type

Tub

Fragrance

Citrus

Colour

Orange

Trade Name

Swarfega® Heavy

Страна на произход

United Kingdom

Детайли за продукта

Swarfega® Orange Heavy Duty Hand Cleaner, 4.5L

From Swarfega, this heavy duty hand cleaner contains a highly refined hydrocarbon solvent which will effectively and quickly dissolve oil and grease. It also contains micro polygrains for a more effective scrub, as well as containing conditioner to leave hands feeling smooth after use.

The gel formula of Swarfega hand cleaner means it is easy to apply and rinse, and also extremely economical, requiring only a small amount to tackle stains such as oil, diesel or creosote.

With no residue and a mild citrus scent, Swaferga Heavy Duty Hand Cleaner is ideal for use on the factory, garage or hangar floor.

Features & Benefits:

Heavy-duty powerful formula hand cleaner
Deep cleaning action with moisturisers
Lightly fragranced

Може да се интересувате от
DEB Hand Cleaner & Soap - 4.5 L Jar
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 42,29

€ 42,29 Всеки (ex VAT)

Swarfega Citrus Swarfega® Heavy Hand Cleaner - 4.5L Tub

€ 42,29

€ 42,29 Всеки (ex VAT)

Swarfega Citrus Swarfega® Heavy Hand Cleaner - 4.5L Tub
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
DEB Hand Cleaner & Soap - 4.5 L Jar
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Package Size

4.5L

Package Type

Tub

Fragrance

Citrus

Colour

Orange

Trade Name

Swarfega® Heavy

Страна на произход

United Kingdom

Детайли за продукта

Swarfega® Orange Heavy Duty Hand Cleaner, 4.5L

From Swarfega, this heavy duty hand cleaner contains a highly refined hydrocarbon solvent which will effectively and quickly dissolve oil and grease. It also contains micro polygrains for a more effective scrub, as well as containing conditioner to leave hands feeling smooth after use.

The gel formula of Swarfega hand cleaner means it is easy to apply and rinse, and also extremely economical, requiring only a small amount to tackle stains such as oil, diesel or creosote.

With no residue and a mild citrus scent, Swaferga Heavy Duty Hand Cleaner is ideal for use on the factory, garage or hangar floor.

Features & Benefits:

Heavy-duty powerful formula hand cleaner
Deep cleaning action with moisturisers
Lightly fragranced

Може да се интересувате от
DEB Hand Cleaner & Soap - 4.5 L Jar
P.O.A.Всеки (ex VAT)