Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Swann-Morton Scalpel

Номер на артикул на RS: 850-079Марка: Swann-Morton№ по каталога на производителя: 1603
brand-logo

Технически документи

Спецификации

Knife Type

Scalpel

Number of Pieces

1

Handle Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

Swann-Morton Stainless Steel Scalpel Handle

Introducing a Swann-Morton scalpel handle, ergonomically designed and made from stainless steel. This handle incorporates clear measurements on the reverse side to aid training, surgical and trauma investigations. Swann-Morton handles and blades are also very popular in scale modelling applications where intricate cuts, material removal and attention to detail is important.

How to attach a blade

It is vitally important to follow the correct procedure when attaching a blade to keep yourself safe. When attaching the blade you should grip the blade with needle holders away from the cutting edge. Hold the handle with your other hand with the bayonet facing upwards. Align the slot in the blade with the handle and slide the blade back until you hear an audible click.

How to remove a blade

To remove the surgical blade hold the handle in one hand with the blade facing downwards, grip the blade with needle holder in the other hand at the back edge of the blade then lift and slide the handle away.

Features and Benefits

• No.3 Scalpel Handle
• Ergonomically designed
• Stainless steel
• Precise fingertip control
• Smooth tapered octagonal body

Compatible Scalpel Blades

Customers who have viewed Swann-Morton stainless steel scalpel handles have also browsed Swann-Morton Stainless Steel blades. Please below compatible blades for Swann-Morton Stainless Steel Scalpel Handle No.3

• Blade No: 6, 9, 10, 10A, E/11, 11, 11P, 12, 12D, 13, 14, 15, 15A, 15C, 15T, 16, 40 and SG3

Application Information

Swann-Morton Stainless Steel Scalpel Handle & blades are typically used in Plastic & Periodontal Surgery, Maxillo-facial and scale modelling.

Може да се интересувате от
SCALPEL HANDLE NO.3
P.O.A.Всеки (ex VAT)
BG Electrical 130 mm Scalpel
€ 26,12Всеки (ex VAT)
RS PRO Carbon Steel Round Edge, 10
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Carbon Steel Diagonal, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,97

€ 8,97 Всеки (ex VAT)

Swann-Morton Scalpel

€ 8,97

€ 8,97 Всеки (ex VAT)

Swann-Morton Scalpel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SCALPEL HANDLE NO.3
P.O.A.Всеки (ex VAT)
BG Electrical 130 mm Scalpel
€ 26,12Всеки (ex VAT)
RS PRO Carbon Steel Round Edge, 10
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Carbon Steel Diagonal, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Knife Type

Scalpel

Number of Pieces

1

Handle Material

Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

Swann-Morton Stainless Steel Scalpel Handle

Introducing a Swann-Morton scalpel handle, ergonomically designed and made from stainless steel. This handle incorporates clear measurements on the reverse side to aid training, surgical and trauma investigations. Swann-Morton handles and blades are also very popular in scale modelling applications where intricate cuts, material removal and attention to detail is important.

How to attach a blade

It is vitally important to follow the correct procedure when attaching a blade to keep yourself safe. When attaching the blade you should grip the blade with needle holders away from the cutting edge. Hold the handle with your other hand with the bayonet facing upwards. Align the slot in the blade with the handle and slide the blade back until you hear an audible click.

How to remove a blade

To remove the surgical blade hold the handle in one hand with the blade facing downwards, grip the blade with needle holder in the other hand at the back edge of the blade then lift and slide the handle away.

Features and Benefits

• No.3 Scalpel Handle
• Ergonomically designed
• Stainless steel
• Precise fingertip control
• Smooth tapered octagonal body

Compatible Scalpel Blades

Customers who have viewed Swann-Morton stainless steel scalpel handles have also browsed Swann-Morton Stainless Steel blades. Please below compatible blades for Swann-Morton Stainless Steel Scalpel Handle No.3

• Blade No: 6, 9, 10, 10A, E/11, 11, 11P, 12, 12D, 13, 14, 15, 15A, 15C, 15T, 16, 40 and SG3

Application Information

Swann-Morton Stainless Steel Scalpel Handle & blades are typically used in Plastic & Periodontal Surgery, Maxillo-facial and scale modelling.

Може да се интересувате от
SCALPEL HANDLE NO.3
P.O.A.Всеки (ex VAT)
BG Electrical 130 mm Scalpel
€ 26,12Всеки (ex VAT)
RS PRO Carbon Steel Round Edge, 10
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Carbon Steel Diagonal, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)