Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Swann-Morton Carbon Steel Scalpel Blade, 100 per Package

Номер на артикул на RS: 847-7616Марка: Swann-Morton№ по каталога на производителя: 0120
brand-logo

Технически документи

Спецификации

Blade Size

15A

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

100

Страна на произход

United Kingdom

Детайли за продукта

Swann-Morton Carbon Steel Scalpel Blades

Swann-Morton professional precision scalpel blades constructed from high-quality carbon steel for an accurate fine edge and smooth cut. Designed to fit into any standard scalpel handle for ease and convenience and each blade is marked with the size directly onto scalpel for easy identification.

Features & Benefits

• Blade size marked directly onto scalpel for easy identification of the right blade
• Designed to fit into any standard scalpel handle for ease and convenience
• Manufactured from Carbon Steel for a strong reliable edge

Application Information

Design
Craft work
Prototyping and model production

Информацията за складовите наличности временно не е налична.

€ 27,15

€ 27,15 1 Box of 100 (ex VAT)

Swann-Morton Carbon Steel Scalpel Blade, 100 per Package

€ 27,15

€ 27,15 1 Box of 100 (ex VAT)

Swann-Morton Carbon Steel Scalpel Blade, 100 per Package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Blade Size

15A

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

100

Страна на произход

United Kingdom

Детайли за продукта

Swann-Morton Carbon Steel Scalpel Blades

Swann-Morton professional precision scalpel blades constructed from high-quality carbon steel for an accurate fine edge and smooth cut. Designed to fit into any standard scalpel handle for ease and convenience and each blade is marked with the size directly onto scalpel for easy identification.

Features & Benefits

• Blade size marked directly onto scalpel for easy identification of the right blade
• Designed to fit into any standard scalpel handle for ease and convenience
• Manufactured from Carbon Steel for a strong reliable edge

Application Information

Design
Craft work
Prototyping and model production