Suregrip IP66 Hall Effect Switch Slide Pre-wired Proportional Latching, 5 → 30 V dc

Номер на артикул на RS: 823-2397Марка: Suregrip№ по каталога на производителя: SM-P1-MA
brand-logo

Технически документи

Спецификации

Minimum Supply Voltage

5V dc

Actuator Type

Slide

Terminal Type

Pre-wired

Output Type

Proportional

Switching Action

Latching

IP Rating

IP66

Supply Voltage Range

5 → 30 V dc

Страна на произход

Canada

Детайли за продукта

Suregrip Hall Effect Slider Module

Suregrip offers a range of Single axis Hall Effect slider modules in three different configurations to cater to various control needs. These modules are designed to provide reliable and precise control in different applications. Here are the details of each configuration:

IP66 above panel rating
Suitable for mounting into pendant grips or joystick handles

Може да се интересувате от

P.O.A.

Suregrip IP66 Hall Effect Switch Slide Pre-wired Proportional Latching, 5 → 30 V dc

P.O.A.

Suregrip IP66 Hall Effect Switch Slide Pre-wired Proportional Latching, 5 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Minimum Supply Voltage

5V dc

Actuator Type

Slide

Terminal Type

Pre-wired

Output Type

Proportional

Switching Action

Latching

IP Rating

IP66

Supply Voltage Range

5 → 30 V dc

Страна на произход

Canada

Детайли за продукта

Suregrip Hall Effect Slider Module

Suregrip offers a range of Single axis Hall Effect slider modules in three different configurations to cater to various control needs. These modules are designed to provide reliable and precise control in different applications. Here are the details of each configuration:

IP66 above panel rating
Suitable for mounting into pendant grips or joystick handles

Може да се интересувате от