Sure24 100dB Window & Door Alarm

Номер на артикул на RS: 493-4733Марка: Sure24№ по каталога на производителя: SG601
brand-logo

Технически документи

Спецификации

Brand

Sure24

Product Type

Sounder

Sound Level

100dB

Power Source

Battery

Case Colour

White

Depth

14 mm

Height

60 mm

Width

40mm

Страна на произход

China

Детайли за продукта

Window/Door Alarm Kit

Compact alarm measuring only 60 x 40 x 15mm
Ideal for alarming doors, windows and filing cabinets
The alarm emits a loud 120db siren when contact is broken
15 to 20mm gap between contact and alarm allowing application to UPVC windows where the recess makes other alarms impractical
Concealed on/off switch
Battery condition light
Supplied with 4 x LR44 batteries

Може да се интересувате от
AWD,security,intruder alarm,internal,SAB
P.O.A.Всеки (ex VAT)
Gardtec 103dB Security Alarm Sounder
P.O.A.Всеки (ex VAT)
DORR/WINDOW CONTACT ALARM
P.O.A.1 Bag of 2 (ex VAT)

€ 10,68

€ 10,68 Всеки (ex VAT)

Sure24 100dB Window & Door Alarm

€ 10,68

€ 10,68 Всеки (ex VAT)

Sure24 100dB Window & Door Alarm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
AWD,security,intruder alarm,internal,SAB
P.O.A.Всеки (ex VAT)
Gardtec 103dB Security Alarm Sounder
P.O.A.Всеки (ex VAT)
DORR/WINDOW CONTACT ALARM
P.O.A.1 Bag of 2 (ex VAT)

Технически документи

Спецификации

Brand

Sure24

Product Type

Sounder

Sound Level

100dB

Power Source

Battery

Case Colour

White

Depth

14 mm

Height

60 mm

Width

40mm

Страна на произход

China

Детайли за продукта

Window/Door Alarm Kit

Compact alarm measuring only 60 x 40 x 15mm
Ideal for alarming doors, windows and filing cabinets
The alarm emits a loud 120db siren when contact is broken
15 to 20mm gap between contact and alarm allowing application to UPVC windows where the recess makes other alarms impractical
Concealed on/off switch
Battery condition light
Supplied with 4 x LR44 batteries

Може да се интересувате от
AWD,security,intruder alarm,internal,SAB
P.O.A.Всеки (ex VAT)
Gardtec 103dB Security Alarm Sounder
P.O.A.Всеки (ex VAT)
DORR/WINDOW CONTACT ALARM
P.O.A.1 Bag of 2 (ex VAT)