Sunx Diffuse Photoelectric Sensor, Block Sensor, 5 → 160 mm Detection Range
Технически документи
Спецификации
Brand
SunxSensor Style
Block
Detection Type
Diffuse
Detection Range
5 → 160 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<=0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
PET
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SunxSensor Style
Block
Detection Type
Diffuse
Detection Range
5 → 160 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<=0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
PET
Maximum Operating Temperature
+55°C