Sunon SP Series Axial Fan, 115 V ac, AC Operation, 92m³/h, 11.5W, 110mA Max, 120 x 120 x 25mm

Номер на артикул на RS: 544-0598Марка: Sunon№ по каталога на производителя: SP103AT/1122LBL.GN
brand-logo

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

11.5W

Maximum Current

110mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

92m³/h

Noise Level

40dB

Fan Speed

1900rpm

Bearing Type

Ball

Страна на произход

China

Детайли за продукта

Sunon SP Series Ball Bearing AC Axial Fans

From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.

Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.

Features and Benefits

• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant

Applications

The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.

• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,27

€ 29,27 Всеки (ex VAT)

Sunon SP Series Axial Fan, 115 V ac, AC Operation, 92m³/h, 11.5W, 110mA Max, 120 x 120 x 25mm

€ 29,27

€ 29,27 Всеки (ex VAT)

Sunon SP Series Axial Fan, 115 V ac, AC Operation, 92m³/h, 11.5W, 110mA Max, 120 x 120 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,27
5 - 9€ 26,93
10 - 24€ 25,75
25 - 49€ 24,00
50+€ 21,07
Може да се интересувате от

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

11.5W

Maximum Current

110mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

92m³/h

Noise Level

40dB

Fan Speed

1900rpm

Bearing Type

Ball

Страна на произход

China

Детайли за продукта

Sunon SP Series Ball Bearing AC Axial Fans

From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.

Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.

Features and Benefits

• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant

Applications

The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.

• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.

Може да се интересувате от