Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 40.8m³/h, 18W, 90mA Max, 80 x 80 x 38mm

Номер на артикул на RS: 544-0251Марка: Sunon№ по каталога на производителя: SF23080A/2083HBL.GNDistrelec Article No.: 30401348
brand-logo

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

230 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

18W

Width

80mm

Depth

38mm

Maximum Current

90mA

Air Flow

40.8m³/h

Dimensions

80 x 80 x 38mm

Noise Level

32dB

Fan Speed

2400rpm

Bearing Type

Ball

Distrelec Product Id

30401348

Страна на произход

China

Детайли за продукта

Sunon SF Series Ball Bearing AC Axial Fan

The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.


Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

Може да се интересувате от
Ball bearing fan,40.7cu.m/h 220/240Vac
P.O.A.Всеки (ex VAT)
80MM FAN 240V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 25,02

€ 25,02 Всеки (ex VAT)

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 40.8m³/h, 18W, 90mA Max, 80 x 80 x 38mm

€ 25,02

€ 25,02 Всеки (ex VAT)

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 40.8m³/h, 18W, 90mA Max, 80 x 80 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,02
5 - 9€ 23,00
10 - 24€ 22,01
25 - 49€ 20,51
50+€ 18,01
Може да се интересувате от
Ball bearing fan,40.7cu.m/h 220/240Vac
P.O.A.Всеки (ex VAT)
80MM FAN 240V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

230 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

18W

Width

80mm

Depth

38mm

Maximum Current

90mA

Air Flow

40.8m³/h

Dimensions

80 x 80 x 38mm

Noise Level

32dB

Fan Speed

2400rpm

Bearing Type

Ball

Distrelec Product Id

30401348

Страна на произход

China

Детайли за продукта

Sunon SF Series Ball Bearing AC Axial Fan

The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.


Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

Може да се интересувате от
Ball bearing fan,40.7cu.m/h 220/240Vac
P.O.A.Всеки (ex VAT)
80MM FAN 240V
P.O.A.Всеки (ex VAT)