Sunon SF Series Axial Fan, 115 V ac, AC Operation, 28.9m³/h, 11W, 100mA Max, 80 x 80 x 25mm

Номер на артикул на RS: 191-812Марка: Sunon№ по каталога на производителя: SF11580AT-1082HSL.GN
brand-logo

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

11W

Width

80mm

Maximum Current

100mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

28.9m³/h

Noise Level

33dB

Fan Speed

2750rpm

Bearing Type

Sleeve

Детайли за продукта

Sunon SF Series Sleeve Bearing AC Axial Fans

From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

Може да се интересувате от

€ 15,00

€ 15,00 Всеки (ex VAT)

Sunon SF Series Axial Fan, 115 V ac, AC Operation, 28.9m³/h, 11W, 100mA Max, 80 x 80 x 25mm

€ 15,00

€ 15,00 Всеки (ex VAT)

Sunon SF Series Axial Fan, 115 V ac, AC Operation, 28.9m³/h, 11W, 100mA Max, 80 x 80 x 25mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 15,00
5 - 9€ 13,81
10 - 24€ 13,21
25 - 49€ 12,32
50+€ 10,81
Може да се интересувате от

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

11W

Width

80mm

Maximum Current

100mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

28.9m³/h

Noise Level

33dB

Fan Speed

2750rpm

Bearing Type

Sleeve

Детайли за продукта

Sunon SF Series Sleeve Bearing AC Axial Fans

From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

Може да се интересувате от