Технически документи
Спецификации
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
6W
Maximum Current
250mA
Depth
38mm
Dimensions
92 x 92 x 38mm
Air Flow
156m³/h
Noise Level
50.3dB
Fan Speed
3800rpm
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
Sunon PMD Series High Pressure DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.
Features and Benefits:
DC Axial suitable for demanding cooling applications
Airflow and static pressure performance is 30% more effective
Very high airflow performance and static pressure capabilities
Long service life
Applications
The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.
Q: Are these fans durable?
A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.
Q: Are the fans easy to use?
A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.
Q: Are the accessories available for these fans?
A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)
Approvals
UL, CE
€ 40,49
€ 40,49 Всеки (ex VAT)
1
€ 40,49
€ 40,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 40,49 |
5 - 9 | € 37,26 |
10 - 24 | € 35,64 |
25 - 49 | € 33,21 |
50+ | € 29,15 |
Технически документи
Спецификации
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
6W
Maximum Current
250mA
Depth
38mm
Dimensions
92 x 92 x 38mm
Air Flow
156m³/h
Noise Level
50.3dB
Fan Speed
3800rpm
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
Sunon PMD Series High Pressure DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.
Features and Benefits:
DC Axial suitable for demanding cooling applications
Airflow and static pressure performance is 30% more effective
Very high airflow performance and static pressure capabilities
Long service life
Applications
The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.
Q: Are these fans durable?
A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.
Q: Are the fans easy to use?
A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.
Q: Are the accessories available for these fans?
A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)
Approvals
UL, CE