Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 143m³/h, 9.1W, 760mA Max, 80 x 80 x 38mm

Номер на артикул на RS: 126-464Марка: Sunon№ по каталога на производителя: PMD1208PMB1-A(2).GN
brand-logo

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

9.1W

Width

80mm

Depth

38mm

Maximum Current

760mA

Dimensions

80 x 80 x 38mm

Air Flow

143m³/h

Noise Level

55.2dB

Fan Speed

5700rpm

Bearing Type

Ball

Страна на произход

China

Детайли за продукта

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 143m³/h, 9.1W, 760mA Max, 80 x 80 x 38mm

P.O.A.

Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 143m³/h, 9.1W, 760mA Max, 80 x 80 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

9.1W

Width

80mm

Depth

38mm

Maximum Current

760mA

Dimensions

80 x 80 x 38mm

Air Flow

143m³/h

Noise Level

55.2dB

Fan Speed

5700rpm

Bearing Type

Ball

Страна на произход

China

Детайли за продукта

Sunon PMD Series High Pressure DC Fans

Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.

Features and Benefits:

• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life

Applications

The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.

Q: Are these fans durable?

A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.

Q: Are the fans easy to use?

A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.

Q: Are the accessories available for these fans?

A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)

Approvals

UL, CE

Може да се интересувате от