Sunon PB-12 Series Plastic Finger Guard for 120mm Fans, 105mm Hole Spacing, 120 L x 7 Wmm

Номер на артикул на RS: 111-8339Марка: Sunon№ по каталога на производителя: PB-12
brand-logo

Технически документи

Спецификации

Brand

Sunon

Fan Size

120mm

External Dimensions

120 L x 7 Wmm

Material

Plastic

Screw Hole Spacing

105mm

External Height

120mm

External Width

7mm

Series

PB-12

Страна на произход

China

Детайли за продукта

Sunon Plastic Finger Guards

Professional range of plastic finger guards from Sunon. These finger fan guards can be used with different-sized fans. All models are highly reliable and excellent quality.

Информацията за складовите наличности временно не е налична.

€ 20,03

€ 2,003 Each (In a Pack of 10) (ex VAT)

Sunon PB-12 Series Plastic Finger Guard for 120mm Fans, 105mm Hole Spacing, 120 L x 7 Wmm

€ 20,03

€ 2,003 Each (In a Pack of 10) (ex VAT)

Sunon PB-12 Series Plastic Finger Guard for 120mm Fans, 105mm Hole Spacing, 120 L x 7 Wmm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sunon

Fan Size

120mm

External Dimensions

120 L x 7 Wmm

Material

Plastic

Screw Hole Spacing

105mm

External Height

120mm

External Width

7mm

Series

PB-12

Страна на произход

China

Детайли за продукта

Sunon Plastic Finger Guards

Professional range of plastic finger guards from Sunon. These finger fan guards can be used with different-sized fans. All models are highly reliable and excellent quality.