Sunon ME Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 5W, 207mA Max, 120 x 120 x 25mm

Номер на артикул на RS: 798-0798Марка: Sunon№ по каталога на производителя: MEC0252V1-0000-A99
brand-logo

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

25mm

Power Consumption

5W

Maximum Current

207mA

Depth

120mm

Dimensions

120 x 120 x 25mm

Air Flow

184m³/h

Noise Level

44.5dB

Fan Speed

3100rpm

Direction of Curve

Forward

Bearing Type

Vapo

Страна на произход

China

Детайли за продукта

Sunon DR MagLev Series DC Fans

Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.

Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.

Features and Benefits:

• Extended motor life
• Prevention of oil leakage
• High quality construction

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,01

€ 25,01 Всеки (ex VAT)

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 5W, 207mA Max, 120 x 120 x 25mm

€ 25,01

€ 25,01 Всеки (ex VAT)

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 5W, 207mA Max, 120 x 120 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,01
5 - 9€ 23,04
10 - 24€ 22,02
25 - 49€ 20,50
50+€ 18,00
Може да се интересувате от

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

25mm

Power Consumption

5W

Maximum Current

207mA

Depth

120mm

Dimensions

120 x 120 x 25mm

Air Flow

184m³/h

Noise Level

44.5dB

Fan Speed

3100rpm

Direction of Curve

Forward

Bearing Type

Vapo

Страна на произход

China

Детайли за продукта

Sunon DR MagLev Series DC Fans

Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.

Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.

Features and Benefits:

• Extended motor life
• Prevention of oil leakage
• High quality construction

Може да се интересувате от