Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sunon HA Series Axial Fan, 12 V dc, DC Operation, 18m³/h, 600mW, 52mA Max, 60 x 60 x 15mm

Номер на артикул на RS: 811-4157Марка: Sunon№ по каталога на производителя: HA60151V4-000U-999
brand-logo

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

600mW

Width

60mm

Maximum Current

52mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

18m³/h

Noise Level

14.5dB

Fan Speed

2500rpm

Direction of Curve

Forward

Bearing Type

Vapo

Страна на произход

China

Детайли за продукта

Sunon Super Silence DC Axial Fans - HA Series

Brought to you by Sunon, The Super Silence HA Fan Series of axial fans are designed to the highest environmental standards to ensure the best acoustic quality. The low starting voltage enables the fan to run at a low speed without losing its highly efficient cooling purpose. The Super Silence DC fan series is suitable for a wide range of uses, including household, commercial and medical applications. All models are highly reliable and excellent quality.

Features and Benefits

• Micro-motor technology
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow

How quiet are these axial fans?

The main tag line of these axial fans is the super silent highlight. With the low starting voltage, the fan would run at a slower speed than various other fans, perfect in environments where noise pollution could be an issue, such as hospitals or household appliances. This however does not hinder the cooling air which emits from the fan itself.

What is an axial fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sunon HA Series Axial Fan, 12 V dc, DC Operation, 18m³/h, 600mW, 52mA Max, 60 x 60 x 15mm

P.O.A.

Sunon HA Series Axial Fan, 12 V dc, DC Operation, 18m³/h, 600mW, 52mA Max, 60 x 60 x 15mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

600mW

Width

60mm

Maximum Current

52mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

18m³/h

Noise Level

14.5dB

Fan Speed

2500rpm

Direction of Curve

Forward

Bearing Type

Vapo

Страна на произход

China

Детайли за продукта

Sunon Super Silence DC Axial Fans - HA Series

Brought to you by Sunon, The Super Silence HA Fan Series of axial fans are designed to the highest environmental standards to ensure the best acoustic quality. The low starting voltage enables the fan to run at a low speed without losing its highly efficient cooling purpose. The Super Silence DC fan series is suitable for a wide range of uses, including household, commercial and medical applications. All models are highly reliable and excellent quality.

Features and Benefits

• Micro-motor technology
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow

How quiet are these axial fans?

The main tag line of these axial fans is the super silent highlight. With the low starting voltage, the fan would run at a slower speed than various other fans, perfect in environments where noise pollution could be an issue, such as hospitals or household appliances. This however does not hinder the cooling air which emits from the fan itself.

What is an axial fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.

Може да се интересувате от