Sunon EE Series Axial Fan, 24 V dc, DC Operation, 158.1m³/h, 3.5W, 146mA Max, 120 x 120 x 25mm

Номер на артикул на RS: 758-8263Марка: Sunon№ по каталога на производителя: EEC0252B2-000U-A99
brand-logo

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

3.5W

Width

120mm

Depth

25mm

Maximum Current

146mA

Air Flow

158.1m³/h

Dimensions

120 x 120 x 25mm

Noise Level

40.5dB

Fan Speed

2700rpm

Bearing Type

Ball

Детайли за продукта

Sunon E Series Maglev DC Axial Fan, Ball Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

Features and Benefits

• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.

• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

€ 16,36

€ 16,36 Всеки (ex VAT)

Sunon EE Series Axial Fan, 24 V dc, DC Operation, 158.1m³/h, 3.5W, 146mA Max, 120 x 120 x 25mm

€ 16,36

€ 16,36 Всеки (ex VAT)

Sunon EE Series Axial Fan, 24 V dc, DC Operation, 158.1m³/h, 3.5W, 146mA Max, 120 x 120 x 25mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 16,36
5 - 9€ 15,04
10 - 24€ 14,40
25 - 49€ 13,39
50+€ 11,75

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

24 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

3.5W

Width

120mm

Depth

25mm

Maximum Current

146mA

Air Flow

158.1m³/h

Dimensions

120 x 120 x 25mm

Noise Level

40.5dB

Fan Speed

2700rpm

Bearing Type

Ball

Детайли за продукта

Sunon E Series Maglev DC Axial Fan, Ball Bearing

From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.

Features and Benefits

• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.

• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.