Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sunon DP201 Series Axial Fan, 230 V ac, AC Operation, 144.4m³/h, 20W, 125mA Max, 119 x 119 x 38mm

Номер на артикул на RS: 111-8350Марка: Sunon№ по каталога на производителя: DP201A-2123HST.GNDistrelec Article No.: 30063939
brand-logo

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

20W

Maximum Current

125mA

Depth

38.5mm

Dimensions

119 x 119 x 38mm

Termination Type

Terminal

Air Flow

144.4m³/h

Noise Level

48dB

Fan Speed

2550 rpm, 2900rpm

Direction of Curve

Forward

Bearing Type

Sleeve

Distrelec Product Id

30063939

Страна на произход

China

Детайли за продукта

Sunon DP Series Sleeve Bearing AC Axial Fans

From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.

With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.

Features and Benefits

• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant

Applications

This sturdy and low maintenance range of fans are suitable for a variety of applications.

• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment

FAQ

Q: What are the advantages of DP Series fans?

A: With low maintenance and power consumption, this range of fans are cost effective and reliable.

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are there compatible accessories available for these fans?

A: There are finger guards (544-0548 and 111-8339) available for this fan.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,77

€ 26,77 Всеки (ex VAT)

Sunon DP201 Series Axial Fan, 230 V ac, AC Operation, 144.4m³/h, 20W, 125mA Max, 119 x 119 x 38mm

€ 26,77

€ 26,77 Всеки (ex VAT)

Sunon DP201 Series Axial Fan, 230 V ac, AC Operation, 144.4m³/h, 20W, 125mA Max, 119 x 119 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

20W

Maximum Current

125mA

Depth

38.5mm

Dimensions

119 x 119 x 38mm

Termination Type

Terminal

Air Flow

144.4m³/h

Noise Level

48dB

Fan Speed

2550 rpm, 2900rpm

Direction of Curve

Forward

Bearing Type

Sleeve

Distrelec Product Id

30063939

Страна на произход

China

Детайли за продукта

Sunon DP Series Sleeve Bearing AC Axial Fans

From Sunon, these DP series AC Axial fans have a reliable shaded-pole motor construction, and are specifically developed for higher operating voltages. Although they are suitable for industrial applications, they feature eco-friendly technology that conserves energy due to its low power consumption.

With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications.

Features and Benefits

• Low power consumption
• High temperature resistance
• Impedance protected
• Service life of approximately 50000 hours
• Blow or extract mounting capability
• Counter-clockwise rotation
• RoHS Compliant

Applications

This sturdy and low maintenance range of fans are suitable for a variety of applications.

• Air conditioners
• Heaters
• Medical equipment
• Automation control equipment

FAQ

Q: What are the advantages of DP Series fans?

A: With low maintenance and power consumption, this range of fans are cost effective and reliable.

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are there compatible accessories available for these fans?

A: There are finger guards (544-0548 and 111-8339) available for this fan.

Може да се интересувате от