Sunon A2175 Series Axial Fan, 230 V ac, AC Operation, 344.9m³/h, 36W, 240mA Max, 172 x 150 x 51mm

Технически документи
Спецификации
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
151mm
Width
171mm
Power Consumption
36W
Maximum Current
240mA
Depth
51mm
Dimensions
172 x 150 x 51mm
Air Flow
344.9m³/h
Noise Level
55dB
Fan Speed
2950rpm
Bearing Type
Ball
Distrelec Product Id
30397162
Страна на произход
China
Детайли за продукта
Sunon AC Ball Bearing Axial Fans
Brought to you by Sunon, a wide range of AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Some applications include automation control equipment, enclosures and converters. All models are highly reliable and excellent quality.
Features and Benefits
Great life expectancy at high pressure
Reversible air flow based on mounting direction
Aluminium housing
Thermoplastic rotor impellers
Excellent for ventilation
What kind of safety features are available with this axial fan?
If safety regarding the motor is concern. It comes fully integrated with thermal protection and an automatic reset function. This ensures that if the axial fan motor fails or becomes too hot unexpectedly, the motor will reset itself and continue to run smoothly at its previous pressure. This will guarantee protection to the internal motor.
What is Thermal Protection?
Thermal protection is a safety feature installed in this fan. If the axial fan or the motor increases in temperature, rather than continuing to run, the motor will shut itself down, as continued use over the allotted temperature could be a dangerous or expensive fault. Luckily as this axial fan comes with an automatic reset function, the fan will continue at its previous pressure once the unit itself has cooled down without having to manually reset.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.
What kind of bearings does this fan use?
This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.
€ 85,65
€ 85,65 Всеки (ex VAT)
1
€ 85,65
€ 85,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 85,65 |
5 - 9 | € 78,80 |
10 - 24 | € 75,36 |
25 - 49 | € 70,24 |
50+ | € 61,65 |
Технически документи
Спецификации
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
151mm
Width
171mm
Power Consumption
36W
Maximum Current
240mA
Depth
51mm
Dimensions
172 x 150 x 51mm
Air Flow
344.9m³/h
Noise Level
55dB
Fan Speed
2950rpm
Bearing Type
Ball
Distrelec Product Id
30397162
Страна на произход
China
Детайли за продукта
Sunon AC Ball Bearing Axial Fans
Brought to you by Sunon, a wide range of AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Some applications include automation control equipment, enclosures and converters. All models are highly reliable and excellent quality.
Features and Benefits
Great life expectancy at high pressure
Reversible air flow based on mounting direction
Aluminium housing
Thermoplastic rotor impellers
Excellent for ventilation
What kind of safety features are available with this axial fan?
If safety regarding the motor is concern. It comes fully integrated with thermal protection and an automatic reset function. This ensures that if the axial fan motor fails or becomes too hot unexpectedly, the motor will reset itself and continue to run smoothly at its previous pressure. This will guarantee protection to the internal motor.
What is Thermal Protection?
Thermal protection is a safety feature installed in this fan. If the axial fan or the motor increases in temperature, rather than continuing to run, the motor will shut itself down, as continued use over the allotted temperature could be a dangerous or expensive fault. Luckily as this axial fan comes with an automatic reset function, the fan will continue at its previous pressure once the unit itself has cooled down without having to manually reset.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.
What kind of bearings does this fan use?
This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.