SSP-53, 96 Way Double Sided Extender Board Converter Board FR4 68.04 x 38.73 x 1mm

Номер на артикул на RS: 401-8112Марка: Sunhayato№ по каталога на производителя: SSP-53
brand-logo

Технически документи

Спецификации

Type

Converter Board

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

68.04 x 38.73 x 1mm

FR Material Grade

FR4

Length

68.04mm

Thickness

1mm

Width

38.73mm

Страна на произход

Japan

Детайли за продукта

SOP converter board, 0.5 mm pitch

Converts SOP IC 0.5 mm pitch into 2.54 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 8,35

€ 8,35 Всеки (ex VAT)

SSP-53, 96 Way Double Sided Extender Board Converter Board FR4 68.04 x 38.73 x 1mm

€ 8,35

€ 8,35 Всеки (ex VAT)

SSP-53, 96 Way Double Sided Extender Board Converter Board FR4 68.04 x 38.73 x 1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,35
10 - 24€ 7,11
25 - 49€ 6,50
50 - 74€ 6,35
75+€ 6,17

Технически документи

Спецификации

Type

Converter Board

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

68.04 x 38.73 x 1mm

FR Material Grade

FR4

Length

68.04mm

Thickness

1mm

Width

38.73mm

Страна на произход

Japan

Детайли за продукта

SOP converter board, 0.5 mm pitch

Converts SOP IC 0.5 mm pitch into 2.54 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.