QFP-64, 64 Way Double Sided Extender Board Converter Board FR4 40.64 x 40.64 x 1mm

Номер на артикул на RS: 354-9328Марка: Sunhayato№ по каталога на производителя: QFP-64
brand-logo

Технически документи

Спецификации

Type

Converter Board

Number of Contacts

64

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

40.64 x 40.64 x 1mm

FR Material Grade

FR4

Length

40.64mm

Thickness

1mm

Width

40.64mm

Страна на произход

Japan

Детайли за продукта

QFP Converter Board

Solder the IC to the centre of the board, then bring wires out from the nearby lands
Use ICs with fewer pins in the centre of the pattern
Please note that some ICs cannot be used due to pin placement etc.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

€ 6,27

€ 6,27 Всеки (ex VAT)

QFP-64, 64 Way Double Sided Extender Board Converter Board FR4 40.64 x 40.64 x 1mm

€ 6,27

€ 6,27 Всеки (ex VAT)

QFP-64, 64 Way Double Sided Extender Board Converter Board FR4 40.64 x 40.64 x 1mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 6,27
10 - 24€ 5,31
25 - 49€ 4,74
50+€ 4,63

Технически документи

Спецификации

Type

Converter Board

Number of Contacts

64

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

40.64 x 40.64 x 1mm

FR Material Grade

FR4

Length

40.64mm

Thickness

1mm

Width

40.64mm

Страна на произход

Japan

Детайли за продукта

QFP Converter Board

Solder the IC to the centre of the board, then bring wires out from the nearby lands
Use ICs with fewer pins in the centre of the pattern
Please note that some ICs cannot be used due to pin placement etc.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).