Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

QFP-53, 100 Way Double Sided Extender Board Converter Board FR4 45.72 x 45.72 x 1mm

Номер на артикул на RS: 354-9277Марка: Sunhayato№ по каталога на производителя: QFP-53
brand-logo

Технически документи

Спецификации

Type

Converter Board

Number of Contacts

100

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

45.72 x 45.72 x 1mm

FR Material Grade

FR4

Length

45.72mm

Thickness

1mm

Width

45.72mm

Страна на произход

Japan

Детайли за продукта

QFP Converter Board

Solder the IC to the centre of the board, then bring wires out from the nearby lands
Use ICs with fewer pins in the centre of the pattern
Please note that some ICs cannot be used due to pin placement etc.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 8,38

€ 8,38 Всеки (ex VAT)

QFP-53, 100 Way Double Sided Extender Board Converter Board FR4 45.72 x 45.72 x 1mm

€ 8,38

€ 8,38 Всеки (ex VAT)

QFP-53, 100 Way Double Sided Extender Board Converter Board FR4 45.72 x 45.72 x 1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,38
10 - 24€ 7,13
25 - 49€ 6,52
50 - 74€ 6,37
75+€ 6,20

Технически документи

Спецификации

Type

Converter Board

Number of Contacts

100

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

45.72 x 45.72 x 1mm

FR Material Grade

FR4

Length

45.72mm

Thickness

1mm

Width

45.72mm

Страна на произход

Japan

Детайли за продукта

QFP Converter Board

Solder the IC to the centre of the board, then bring wires out from the nearby lands
Use ICs with fewer pins in the centre of the pattern
Please note that some ICs cannot be used due to pin placement etc.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.