Технически документи
Спецификации
Brand
SunhayatoType
Seal Substrate
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 55 x 0.1mm
FR Material Grade
FR4
Length
100mm
Thickness
0.1mm
Width
55mm
Страна на произход
Japan
Детайли за продукта
Chip Transistor Conversion Board
Finish is gold plating (nickel substrate)
Board enables insertion of surface mount chip parts onto universal board
Each board will accommodate up to eight 3, 5 & 6 pin chip packages
Boards may be cut to desired size with scissors or cutters
€ 8,63
€ 8,63 Всеки (ex VAT)
1
€ 8,63
€ 8,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,63 |
10 - 24 | € 7,35 |
25 - 49 | € 6,73 |
50 - 74 | € 6,55 |
75+ | € 6,39 |
Технически документи
Спецификации
Brand
SunhayatoType
Seal Substrate
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 55 x 0.1mm
FR Material Grade
FR4
Length
100mm
Thickness
0.1mm
Width
55mm
Страна на произход
Japan
Детайли за продукта
Chip Transistor Conversion Board
Finish is gold plating (nickel substrate)
Board enables insertion of surface mount chip parts onto universal board
Each board will accommodate up to eight 3, 5 & 6 pin chip packages
Boards may be cut to desired size with scissors or cutters