Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

10, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 75 x 100 x 1.6mm

Номер на артикул на RS: 453-8688Марка: Sunhayato№ по каталога на производителя: 10
brand-logo
Преглед на всички в Помедени платки

Технически документи

Спецификации

Base Material

Synthetic Resin Bonded Paper

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

75 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR1

Length

75mm

Thickness

1.6mm

Width

100mm

Страна на произход

Japan

Детайли за продукта

Copper-Clad Laminated Sheet (cut board)

Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 1,56

€ 1,56 Всеки (ex VAT)

10, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 75 x 100 x 1.6mm

€ 1,56

€ 1,56 Всеки (ex VAT)

10, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 75 x 100 x 1.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 1,56
25+€ 1,46

Технически документи

Спецификации

Base Material

Synthetic Resin Bonded Paper

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

75 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR1

Length

75mm

Thickness

1.6mm

Width

100mm

Страна на произход

Japan

Детайли за продукта

Copper-Clad Laminated Sheet (cut board)

Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.