Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Suco 0184 Series Pressure Sensor, 10bar Min, 100bar Max, Relay Output

Номер на артикул на RS: 398-7001Марка: Suco№ по каталога на производителя: 0184461031012
brand-logo

Технически документи

Спецификации

Brand

Suco

Minimum Pressure Reading

10bar

Maximum Pressure Reading

100bar

Output Type

Relay

Media Measured

Air, Heating Oil, Hydraulic Fluid, Turpentine

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Maximum Current

4 A

Series

0184

Supply Voltage

250 V

Housing Material

Zinc Plated Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Страна на произход

Germany

Детайли за продукта

G1/4 Industrial Pressure Switch

Suco high quality, rugged, industrial pressure switch, suitable for a variety of media including compressed air, hydraulic oil, engine oil, heating oil, turpentine, etc. The pressure switches are CE marked in accordance with the requirements of the Low Voltage Directive, 73/23 EEC. The pressure switches may be connected using DIN style electrical connectors (maximum current: 4A [C/O]). Suco industrial pressure switches are rated to IP65.

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Информацията за складовите наличности временно не е налична.

€ 73,85

€ 73,85 Всеки (ex VAT)

Suco 0184 Series Pressure Sensor, 10bar Min, 100bar Max, Relay Output

€ 73,85

€ 73,85 Всеки (ex VAT)

Suco 0184 Series Pressure Sensor, 10bar Min, 100bar Max, Relay Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 73,85
5+€ 71,60

Технически документи

Спецификации

Brand

Suco

Minimum Pressure Reading

10bar

Maximum Pressure Reading

100bar

Output Type

Relay

Media Measured

Air, Heating Oil, Hydraulic Fluid, Turpentine

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Maximum Current

4 A

Series

0184

Supply Voltage

250 V

Housing Material

Zinc Plated Steel

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Страна на произход

Germany

Детайли за продукта

G1/4 Industrial Pressure Switch

Suco high quality, rugged, industrial pressure switch, suitable for a variety of media including compressed air, hydraulic oil, engine oil, heating oil, turpentine, etc. The pressure switches are CE marked in accordance with the requirements of the Low Voltage Directive, 73/23 EEC. The pressure switches may be connected using DIN style electrical connectors (maximum current: 4A [C/O]). Suco industrial pressure switches are rated to IP65.

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.