Технически документи
Спецификации
Brand
SucoMinimum Pressure Reading
1bar
Maximum Pressure Reading
10bar
Output Type
Relay
Media Measured
Air, Heating Oil, Hydraulic Fluid, Turpentine
Process Connection
G1/4
Electrical Connection
DIN 43650 Type A
Maximum Current
4 A
Series
0184
Supply Voltage
250 V
Housing Material
Zinc Plated Steel
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Страна на произход
Germany
Детайли за продукта
G1/4 Industrial Pressure Switch
Suco high quality, rugged, industrial pressure switch, suitable for a variety of media including compressed air, hydraulic oil, engine oil, heating oil, turpentine, etc. The pressure switches are CE marked in accordance with the requirements of the Low Voltage Directive, 73/23 EEC. The pressure switches may be connected using DIN style electrical connectors (maximum current: 4A [C/O]). Suco industrial pressure switches are rated to IP65.
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
€ 73,86
€ 73,86 Всеки (ex VAT)
1
€ 73,86
€ 73,86 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 73,86 |
5+ | € 71,61 |
Технически документи
Спецификации
Brand
SucoMinimum Pressure Reading
1bar
Maximum Pressure Reading
10bar
Output Type
Relay
Media Measured
Air, Heating Oil, Hydraulic Fluid, Turpentine
Process Connection
G1/4
Electrical Connection
DIN 43650 Type A
Maximum Current
4 A
Series
0184
Supply Voltage
250 V
Housing Material
Zinc Plated Steel
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Страна на произход
Germany
Детайли за продукта
G1/4 Industrial Pressure Switch
Suco high quality, rugged, industrial pressure switch, suitable for a variety of media including compressed air, hydraulic oil, engine oil, heating oil, turpentine, etc. The pressure switches are CE marked in accordance with the requirements of the Low Voltage Directive, 73/23 EEC. The pressure switches may be connected using DIN style electrical connectors (maximum current: 4A [C/O]). Suco industrial pressure switches are rated to IP65.
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.