Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Suco 0184 Series Pressure Sensor, 0.5bar Min, 5bar Max, Relay Output

Номер на артикул на RS: 448-8094Марка: Suco№ по каталога на производителя: 0184457031-SS
brand-logo

Технически документи

Спецификации

Brand

Suco

Minimum Pressure Reading

0.5bar

Maximum Pressure Reading

5bar

Output Type

Relay

Media Measured

Air, Heating Oil, Hydraulic Fluid, Turpentine

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Maximum Current

4 A

Series

0184

Supply Voltage

250 V

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Страна на произход

Germany

Детайли за продукта

G1/4 Stainless Steel Industrial Pressure Switch

Stainless steel bodied versions of the G1/4 Industrial Pressure Switches
Diaphragm operated adjustable range pressure switches with type 303 stainless steel bodies
240V 4A changeover contacts
DIN 43650 standard connector
Protection rating: IP65
Suitable Media: Air; Hydraulic Oil; Engine Oil; Heating Oil; Turpentine

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended. Take proper safety precautions when making adjustments. Relieve the system of pressure if you are going to remove the switch.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 117,99

€ 117,99 Всеки (ex VAT)

Suco 0184 Series Pressure Sensor, 0.5bar Min, 5bar Max, Relay Output

€ 117,99

€ 117,99 Всеки (ex VAT)

Suco 0184 Series Pressure Sensor, 0.5bar Min, 5bar Max, Relay Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 117,99
5+€ 114,38
Може да се интересувате от

Технически документи

Спецификации

Brand

Suco

Minimum Pressure Reading

0.5bar

Maximum Pressure Reading

5bar

Output Type

Relay

Media Measured

Air, Heating Oil, Hydraulic Fluid, Turpentine

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Maximum Current

4 A

Series

0184

Supply Voltage

250 V

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Страна на произход

Germany

Детайли за продукта

G1/4 Stainless Steel Industrial Pressure Switch

Stainless steel bodied versions of the G1/4 Industrial Pressure Switches
Diaphragm operated adjustable range pressure switches with type 303 stainless steel bodies
240V 4A changeover contacts
DIN 43650 standard connector
Protection rating: IP65
Suitable Media: Air; Hydraulic Oil; Engine Oil; Heating Oil; Turpentine

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended. Take proper safety precautions when making adjustments. Relieve the system of pressure if you are going to remove the switch.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Може да се интересувате от