Storm Polymer Keypad Lock With With Audible Tone & LED Indicator

Номер на артикул на RS: 236-4817Марка: Storm№ по каталога на производителя: WE2KT102
brand-logo

Технически документи

Спецификации

Brand

Storm

Status Indicator

Audible Tone, LED

Keypad Material

Polymer

Keytop Material

Polymer

AC or DC Operation

DC

Supply Voltage

5 → 12V dc

Страна на произход

United Kingdom

Детайли за продукта

Codemaster Wiegand Data Keypads

The Storm AXS-DR2 keypad is a self contained single door access control system. The keypad will recognise up to 50 user programmed entry codes to allow access through a locked door. Entering an authorised code will energise an electrically operated lock. 4, 5 or 6 Digit codes can be programmed to release the lock for a limited time before it automatically re-locks. Alternatively, codes can be programmed to permanently release the lock until an authorised code is re-entered to re-lock. The AXS-DR2 is easily installed to any rigid surface, providing a convenient and practical alternative to the issuance of mechanical keys or key cards. Storm AXS-DR2 keypads are rated for continuous use in outdoor or indoor locations. They are impact resistant and sealed against the ingress of water and dust. For dark or partially lit locations the AXS-DR2i keypad includes integral keytop illumination. Keypad for connection to a wide range of access control host equipment. Ideal for the system integrator looking for a high performance keypad able to produce industry standard 26 or 32 bit Wiegand data.

Selectable keypress audible tone
Selectable ’code accepted’ audible tone
Weather resistant to IP65
LED Status indication
Requires 5-12V dc

Three protection levels:

- Robust for outdoor/indoor location
- Vandal resistant for unsupervised, public, outdoor locations
- Anti-vandal for exposed, unsupervised, public locations

Privacy shroud available see stock no. 301-4052

Може да се интересувате от

€ 171,19

€ 171,19 Всеки (ex VAT)

Storm Polymer Keypad Lock With With Audible Tone & LED Indicator

€ 171,19

€ 171,19 Всеки (ex VAT)

Storm Polymer Keypad Lock With With Audible Tone & LED Indicator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Storm

Status Indicator

Audible Tone, LED

Keypad Material

Polymer

Keytop Material

Polymer

AC or DC Operation

DC

Supply Voltage

5 → 12V dc

Страна на произход

United Kingdom

Детайли за продукта

Codemaster Wiegand Data Keypads

The Storm AXS-DR2 keypad is a self contained single door access control system. The keypad will recognise up to 50 user programmed entry codes to allow access through a locked door. Entering an authorised code will energise an electrically operated lock. 4, 5 or 6 Digit codes can be programmed to release the lock for a limited time before it automatically re-locks. Alternatively, codes can be programmed to permanently release the lock until an authorised code is re-entered to re-lock. The AXS-DR2 is easily installed to any rigid surface, providing a convenient and practical alternative to the issuance of mechanical keys or key cards. Storm AXS-DR2 keypads are rated for continuous use in outdoor or indoor locations. They are impact resistant and sealed against the ingress of water and dust. For dark or partially lit locations the AXS-DR2i keypad includes integral keytop illumination. Keypad for connection to a wide range of access control host equipment. Ideal for the system integrator looking for a high performance keypad able to produce industry standard 26 or 32 bit Wiegand data.

Selectable keypress audible tone
Selectable ’code accepted’ audible tone
Weather resistant to IP65
LED Status indication
Requires 5-12V dc

Three protection levels:

- Robust for outdoor/indoor location
- Vandal resistant for unsupervised, public, outdoor locations
- Anti-vandal for exposed, unsupervised, public locations

Privacy shroud available see stock no. 301-4052

Може да се интересувате от