Технически документи
Спецификации
Brand
StormKeypad Layout
3 x 4
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Case Colour
Black
Mechanical Life Per Key
4000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Silver
Actuator Material
Die Cast Zinc
Depth Behind Panel
8mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Страна на произход
United Kingdom
Детайли за продукта
1000 PLX Series
Reducing cost and weight of vandal resistant keypads, the PLX range uses a revolutionary super high impact polymer case for resistance to abuse and attack. Ideal for applications that require toughness and resistance to water and dust. Chromed die cast zinc keys are retained to provide keytop graphics with unsurpassable toughness and wear resistance.
4, 12 and 16 key formats
Telephone and calculator keytop graphics
IP65 rated against water and dust
High level resistance to impact and operator abuse
Contact configuration: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Long and reliable operational life >4 million cycles per key
Compatible with the Universal Encoder
Suitable for use with 1000 series back box & privacy shroud
-25°C (dry) to +85°C operational
Operating Force: 180g. Contact Bounce; 5ms
€ 80,09
€ 80,09 Всеки (ex VAT)
1
€ 80,09
€ 80,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 80,09 |
25 - 99 | € 71,29 |
100 - 249 | € 62,48 |
250 - 499 | € 54,55 |
500+ | € 52,71 |
Технически документи
Спецификации
Brand
StormKeypad Layout
3 x 4
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Case Colour
Black
Mechanical Life Per Key
4000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Silver
Actuator Material
Die Cast Zinc
Depth Behind Panel
8mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Страна на произход
United Kingdom
Детайли за продукта
1000 PLX Series
Reducing cost and weight of vandal resistant keypads, the PLX range uses a revolutionary super high impact polymer case for resistance to abuse and attack. Ideal for applications that require toughness and resistance to water and dust. Chromed die cast zinc keys are retained to provide keytop graphics with unsurpassable toughness and wear resistance.
4, 12 and 16 key formats
Telephone and calculator keytop graphics
IP65 rated against water and dust
High level resistance to impact and operator abuse
Contact configuration: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Long and reliable operational life >4 million cycles per key
Compatible with the Universal Encoder
Suitable for use with 1000 series back box & privacy shroud
-25°C (dry) to +85°C operational
Operating Force: 180g. Contact Bounce; 5ms