Технически документи
Спецификации
Brand
StormFailure Mode
Fail Safe, Fail Secure
Maximum Number of Doors
2
Number of Codes Stored
50
Status Indicator
Audible Tone, LED
Keypad Material
Chromed Zinc
Keytop Material
Chromed Zinc
AC or DC Operation
AC, DC
Supply Voltage
11 → 28 V dc, 9 → 20 V ac
Страна на произход
United Kingdom
Детайли за продукта
Strikemaster Keypads for PIN Code Entry
STORM AXS Keypads provide rapid and reliable access control in professional high-traffic applications. Constructed to withstand hard use and abuse the keypads can be fitted in exposed outdoor locations. Available in both general service and vandal resistant specifications, complying with current and forthcoming mandatory standards, STORM AXS Keypads are ideal for use in all indoor and outdoor installations.A secure self-contained keypad from Storm. The keypad can be used in a system to secure 1 or 2 doors. Can be individually programmed with up to 50 codes. Providing a timed door lock and release.
4, 5 or 6 digit PIN codes
Indexing to provide secure allocation and re-allocation of codes
One or two door control
Anti-tamper alarm
PIN Code under duress alarm
Forced door alarm
Timed release or latched operation for each code
Fail open or fail closed operation
Timed lock out for 'code hacker' resistance
Remote exit switch facility
Hidden entry code feature
Weather resistant to IP65
Volt free contacts N/O and N/C (1A)
11-28Vdc or 9-20Vac operation
Three protection levels: Robust for outdoor/indoor location; Vandal resistant for unsupervised, public, outdoor locations; Anti-vandal for exposed, unsupervised, public locations
Privacy shroud available see stock no 301-4052
€ 244,00
€ 244,00 Всеки (ex VAT)
1
€ 244,00
€ 244,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StormFailure Mode
Fail Safe, Fail Secure
Maximum Number of Doors
2
Number of Codes Stored
50
Status Indicator
Audible Tone, LED
Keypad Material
Chromed Zinc
Keytop Material
Chromed Zinc
AC or DC Operation
AC, DC
Supply Voltage
11 → 28 V dc, 9 → 20 V ac
Страна на произход
United Kingdom
Детайли за продукта
Strikemaster Keypads for PIN Code Entry
STORM AXS Keypads provide rapid and reliable access control in professional high-traffic applications. Constructed to withstand hard use and abuse the keypads can be fitted in exposed outdoor locations. Available in both general service and vandal resistant specifications, complying with current and forthcoming mandatory standards, STORM AXS Keypads are ideal for use in all indoor and outdoor installations.A secure self-contained keypad from Storm. The keypad can be used in a system to secure 1 or 2 doors. Can be individually programmed with up to 50 codes. Providing a timed door lock and release.
4, 5 or 6 digit PIN codes
Indexing to provide secure allocation and re-allocation of codes
One or two door control
Anti-tamper alarm
PIN Code under duress alarm
Forced door alarm
Timed release or latched operation for each code
Fail open or fail closed operation
Timed lock out for 'code hacker' resistance
Remote exit switch facility
Hidden entry code feature
Weather resistant to IP65
Volt free contacts N/O and N/C (1A)
11-28Vdc or 9-20Vac operation
Three protection levels: Robust for outdoor/indoor location; Vandal resistant for unsupervised, public, outdoor locations; Anti-vandal for exposed, unsupervised, public locations
Privacy shroud available see stock no 301-4052