Storm IP65 16 Key Polymer Keypad

Номер на артикул на RS: 184-8897Марка: Storm№ по каталога на производителя: 2K160102
brand-logo
Преглед на всички в Клавиатури

Технически документи

Спецификации

Brand

Storm

Keypad Layout

4 x 4

Number Of Keys

16

Keypad Output

Matrix

IP Rating

IP65

Case Material

Polymer

Mechanical Life Per Key

4000000

Contact Material

Gold Over Nickel Plated

Actuator Colour

Grey

Depth Behind Panel

8mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Storm 2000 Series

General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g

Може да се интересувате от
Storm IP65 16 Key Die Cast Zinc Keypad
€ 110,94Всеки (ex VAT)
Storm IP65 16 Key Polymer Keypad
P.O.A.Всеки (ex VAT)

€ 75,04

€ 75,04 Всеки (ex VAT)

Storm IP65 16 Key Polymer Keypad

€ 75,04

€ 75,04 Всеки (ex VAT)

Storm IP65 16 Key Polymer Keypad

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 75,04
25 - 99€ 66,78
100 - 249€ 58,53
250 - 499€ 53,65
500+€ 51,77
Може да се интересувате от
Storm IP65 16 Key Die Cast Zinc Keypad
€ 110,94Всеки (ex VAT)
Storm IP65 16 Key Polymer Keypad
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Storm

Keypad Layout

4 x 4

Number Of Keys

16

Keypad Output

Matrix

IP Rating

IP65

Case Material

Polymer

Mechanical Life Per Key

4000000

Contact Material

Gold Over Nickel Plated

Actuator Colour

Grey

Depth Behind Panel

8mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

Storm 2000 Series

General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g

Може да се интересувате от
Storm IP65 16 Key Die Cast Zinc Keypad
€ 110,94Всеки (ex VAT)
Storm IP65 16 Key Polymer Keypad
P.O.A.Всеки (ex VAT)