Технически документи
Спецификации
Brand
StormKeypad Layout
4 x 3
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Mechanical Life Per Key
4000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C
Страна на произход
United Kingdom
Детайли за продукта
Storm 2000 Series
General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g
€ 61,77
€ 61,77 Всеки (ex VAT)
1
€ 61,77
€ 61,77 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 61,77 |
25 - 99 | € 54,97 |
100 - 249 | € 48,18 |
250 - 499 | € 42,06 |
500+ | € 40,65 |
Технически документи
Спецификации
Brand
StormKeypad Layout
4 x 3
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP65
Case Material
Polymer
Mechanical Life Per Key
4000000
Contact Material
Gold Over Nickel Plated
Actuator Colour
Grey
Depth Behind Panel
8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C
Страна на произход
United Kingdom
Детайли за продукта
Storm 2000 Series
General service polymer casing and keys
Sealed to IP65
Laser engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Compatible with 1000 series back box and privacy shroud
Actuator material: Polymer
Case colour: Black
Contact resistance: 100Ω
Operating force: 180g