Технически документи
Спецификации
Детайли за продукта
1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms
€ 9,38
€ 2,345 Each (In a Pack of 4) (ex VAT)
4
€ 9,38
€ 2,345 Each (In a Pack of 4) (ex VAT)
Информацията за складовите наличности временно не е налична.
4
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 4 - 96 | € 2,345 | € 9,38 |
| 100 - 396 | € 2,09 | € 8,36 |
| 400 - 996 | € 1,936 | € 7,74 |
| 1000 - 1996 | € 1,901 | € 7,60 |
| 2000+ | € 1,827 | € 7,31 |
Технически документи
Спецификации
Детайли за продукта
1000 Series
For Public / Outdoor Environments
Vandal resistant
Metal casing and keytops (chromed zinc)
Fully sealed to IP65, for use in exposed outdoor applications
Engraved keytop characters
Gold on nickel plated FR4 contact PCB
4, 12 and 16 key formats
Contact rating: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Operational life >4 million cycles per key
-40°C (dry) to +100°C operational
Back box and privacy shroud available
Operating Force: 180g. Contact Bounce; 5ms
