Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Storacell Battery Storage Box for 4 AA batteries

Номер на артикул на RS: 915-9750Марка: Storacell№ по каталога на производителя: SLAA4OR
brand-logo

Технически документи

Спецификации

Battery Types Held

AA

Storage Type

Battery Storage Box

Maximum Number of Batteries

4

Input/Output Connectors

No

Страна на произход

United States

Детайли за продукта

Storacell Slimline Battery Case

Storacell is a compact, lightweight, battery caddy. A portable battery case with a unique locking mechanism to keep the batteries secure. Batteries can then be easily removed with the push of a thumb.
Storacell battery caddy is also great for photography, camping, travel or home use

Lightweight and portable
Provides terminal protection on both ends
Batteries snap in place and remove easily
Store your batteries in a compact, easy to find caddy
Made from a durable and break resistant material
Dispenses batteries with one hand for safety and convenience

Ideal for:

Law enforcement, photographers, pilots and outdoor enthusiasts

Информацията за складовите наличности временно не е налична.

€ 6,41

€ 6,41 Всеки (ex VAT)

Storacell Battery Storage Box for 4 AA batteries

€ 6,41

€ 6,41 Всеки (ex VAT)

Storacell Battery Storage Box for 4 AA batteries
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Battery Types Held

AA

Storage Type

Battery Storage Box

Maximum Number of Batteries

4

Input/Output Connectors

No

Страна на произход

United States

Детайли за продукта

Storacell Slimline Battery Case

Storacell is a compact, lightweight, battery caddy. A portable battery case with a unique locking mechanism to keep the batteries secure. Batteries can then be easily removed with the push of a thumb.
Storacell battery caddy is also great for photography, camping, travel or home use

Lightweight and portable
Provides terminal protection on both ends
Batteries snap in place and remove easily
Store your batteries in a compact, easy to find caddy
Made from a durable and break resistant material
Dispenses batteries with one hand for safety and convenience

Ideal for:

Law enforcement, photographers, pilots and outdoor enthusiasts